Switchcraft46206LRXSwitch Slide
Switch Slide DPDT Extended Top Slide 3A 125VAC 125VDC Solder Lug Panel Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| Extended Top Slide | |
| DPDT | |
| 3@125VAC | |
| 1000Vrms | |
| 1000 | |
| Black | |
| 8.64 | |
| 2 | |
| 6.35 | |
| Panel Mount | |
| Solder Lug | |
| 6 | |
| 7.92 | |
| 7.14 | |
| Steel | |
| Straight | |
| -20 | |
| 70 | |
| 35.05 | |
| 13.46 | |
| 7.49 | |
| 35.05 | |
| 13.46 | |
| 24.05 |
Turn your circuit on and off using this 46206LRX slide switch from Switchcraft. It has a DPDT configuration. This device has a maximum current rating of 3 A @ 125VAC. This slide switch has a minimum operating temperature of -20 °C and a maximum of 70 °C. The 46206LRX slide switch has a solder lug termination style. This product is 35.05 mm long, 24.05 mm tall and 13.46 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

