Switchcraft46203LEXSwitch Slide
Switch Slide ON ON SPDT Top Slide 3A 125VAC Solder Lug Panel Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.50 | |
| Automotive | No |
| PPAP | No |
| Top Slide | |
| SPDT | |
| ON ON | |
| 3@125VAC | |
| 1000Vrms | |
| 1000 | |
| Black | |
| 1 | |
| Panel Mount | |
| Solder Lug | |
| 3 | |
| Steel | |
| Straight | |
| -20 | |
| 70 |
This 46203LEX slide switch from Switchcraft is the best way to turn your circuit on or off. It has a SPDT configuration. This device has a maximum current rating of 3 A @ 125VAC. This slide switch has a minimum operating temperature of -20 °C and a maximum of 70 °C. The 46203LEX slide switch has a solder lug termination style. The maximum AC voltage rating is 125 VAC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

