Top Purchased
Bourns4610X-102-220LFResistor Networks and Arrays
Res Thick Film NET 22 Ohm 1 Ohm 1.25W ±250ppm/°C ISOL Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 5 | |
| 22 | |
| 1Ohm | |
| 100 | |
| 1.25 | |
| 0.3 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±250 | |
| 70 to 125 | |
| ISOL | |
| Conformal Coated | |
| Pin | |
| 10 | |
| 2.54 | |
| Bulk | |
| SIP | |
| Single Line | |
| SIP | |
| 25.35 | |
| 2.49 | |
| 5.08 | |
| 5.08 | |
| Through Hole |
Looking to save space and power in your circuit design? The 4610X-102-220LF resistor array from Bourns gives you a solution by combining multiple resistors into a single chip. This product's 5 resistors have a value of 22 Ohm. This dependable part has a power rating of 1.25 W and a power rating per resistor of 0.3 W. Its temperature coefficient is ±250 ppm/°C. It has 10 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes thick film technology. This product's terminal pitch is 2.54 mm. This part has an operating temperature of -55 to 125 °C. The 4610X-102-220LF part has a pin termination style. This product is 25.35 mm long, 5.08 mm tall and 2.49 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

