Top Searched

Bourns4610X-101-272LFResistor Networks and Arrays

Res Thick Film NET 2.7K Ohm 2% 1.25W ±100ppm/°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk

Pack multiple resistors into a single chip with this 4610X-101-272LF resistor array from Bourns. This product's 9 resistors have a value of 2.7K Ohm. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1.25 W and a power rating per resistor of 0.2 (1/5) W. It has 10 terminals. This product comes packaged in bulk, so the parts will be stored loosely. The 4610X-101-272LF part has a pin termination style. This product's terminal pitch is 2.54 mm. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. It has a tolerance of 2%. This product is 25.35 mm long, 5.08 mm tall and 2.49 mm deep.

Import TariffMay apply to this part

3,475 parts: Ships in 2 days

    Total$58.85Price for 889

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2436+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 3,475 parts
      • Price: $0.0662

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.