Bourns4610H-101-472LFResistor Networks and Arrays
Res Thick Film NET 4.7K Ohm 2% 2W ±100ppm/°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 9 | |
| 4.7K | |
| 2% | |
| 2 | |
| 0.3 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| BUS | |
| Conformal Coated | |
| Pin | |
| 10 | |
| 2.54 | |
| Bulk | |
| SIP | |
| Single Line | |
| SIP | |
| 25.35 | |
| 2.49 | |
| 8.89 | |
| 8.89 | |
| Through Hole |
Conserve space and power by adopting this 4610H-101-472LF resistor array from Bourns, allowing multiple configurations of resistors to be downsized into an IC. This dependable part has a power rating of 2 W and a power rating per resistor of 0.3 W. This product's 9 resistors have a value of 4.7K Ohm. Its temperature coefficient is ±100 ppm/°C. It has 10 terminals. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 2%. This product is 25.35 mm long, 8.89 mm tall and 2.49 mm deep. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology. The 4610H-101-472LF part has a pin termination style. This product's terminal pitch is 2.54 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

