50-75% Off

Bourns4609X-101-151LFResistor Networks and Arrays

Res Thick Film NET 150 Ohm 2% 1.13W ±100ppm/°C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk

Are you looking for a power-saving component that can be implemented in your circuit design? Bourns brings you their 4609X-101-151LF resistor array, essentially an IC chip with multiple resistors built in. This product's 8 resistors have a value of 150 Ohm. This dependable part has a power rating of 1.13 W and a power rating per resistor of 0.2 (1/5) W. Its temperature coefficient is ±100 ppm/°C. It has 9 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 2.54 mm. It has a tolerance of 2%. This product is 22.81 mm long, 5.08 mm tall and 2.49 mm deep. The 4609X-101-151LF part has a pin termination style.

Import TariffMay apply to this part

Total In Stock: 3,484 parts

Regional Inventory: 1,484

    Total$46.96Price for 743

    1,484 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1714+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 1,484 parts
      • Price: $0.0632
    • (1000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2416+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 2,000 parts
      • Price: $0.0736

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.