25-50% Off
Bourns4609X-101-105LFResistor Networks and Arrays
Res Thick Film NET 1M Ohm 2% 1.13W ±100ppm/°C BUS Conformal Coated 9-Pin SIP Pin Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 8 | |
| 1M | |
| 2% | |
| 100 | |
| 1.13 | |
| 0.2 (1/5) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| BUS | |
| Conformal Coated | |
| Pin | |
| 9 | |
| 2.54 | |
| Bulk | |
| SIP | |
| Single Line | |
| SIP | |
| 22.81 | |
| 2.49 | |
| 5.08 | |
| 5.08 | |
| Through Hole |
Looking to save space and power in your circuit design? The 4609X-101-105LF resistor array from Bourns gives you a solution by combining multiple resistors into a single chip. Its temperature coefficient is ±100 ppm/°C. This product's 8 resistors have a value of 1M Ohm. This dependable part has a power rating of 1.13 W and a power rating per resistor of 0.2 (1/5) W. It has 9 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 22.81 mm long, 5.08 mm tall and 2.49 mm deep. This product's terminal pitch is 2.54 mm. It has a tolerance of 2%. This part has an operating temperature of -55 to 125 °C. The 4609X-101-105LF part has a pin termination style. This device is made with thick film technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

