Bourns4608X-AP2-561LFResistor Networks and Arrays

Res Thick Film NET 560 Ohm 2% 1W ±100ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Ammo

Pack multiple resistors into a single chip with this 4608X-AP2-561LF resistor array from Bourns. This product's 4 resistors have a value of 560 Ohm. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1 W and a power rating per resistor of 0.3 W. It has 8 terminals. It has a tolerance of 2%. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C. This product is 20.27 mm long, 5.08 mm tall and 2.49 mm deep. This product's terminal pitch is 2.54 mm. The 4608X-AP2-561LF part has a pin termination style.

No Stock Available

Quantity Increments of 1000 Minimum 5000
  • Manufacturer Lead Time:
    15 weeks
    • Price: $0.1925
    1. 5000+$0.1925
    2. 6000+$0.1905
    3. 10000+$0.1886
    4. 12000+$0.1867
    5. 15000+$0.1849
    6. 20000+$0.1830
    7. 25000+$0.1812
    8. 30000+$0.1794
    9. 50000+$0.1776

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.