Bourns4608X-AP1-105LFResistor Networks and Arrays

Res Thick Film NET 1M Ohm 2% 1W ±100ppm/°C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Ammo

Looking to save space and power in your circuit design? The 4608X-AP1-105LF resistor array from Bourns gives you a solution by combining multiple resistors into a single chip. This dependable part has a power rating of 1 W and a power rating per resistor of 0.2 (1/5) W. This product's 7 resistors have a value of 1M Ohm. Its temperature coefficient is ±100 ppm/°C. It has 8 terminals. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 2.54 mm. It has a tolerance of 2%. This product is 20.27 mm long, 5.08 mm tall and 2.49 mm deep. The 4608X-AP1-105LF part has a pin termination style. This device utilizes thick film technology.

No Stock Available

Quantity Increments of 1000 Minimum 5000
  • Manufacturer Lead Time:
    15 weeks
    • Price: $0.1633
    1. 5000+$0.1633

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.