Bourns4608X-102-682LFResistor Networks and Arrays

Res Thick Film NET 6.8K Ohm 2% 1W ±100ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk

Downsize multiple resistors onto a single chip with the 4608X-102-682LF resistor array, developed by Bourns. This dependable part has a power rating of 1 W and a power rating per resistor of 0.3 W. This product's 4 resistors have a value of 6.8K Ohm. Its temperature coefficient is ±100 ppm/°C. It has 8 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product's terminal pitch is 2.54 mm. This product is 20.27 mm long, 5.08 mm tall and 2.49 mm deep. This part has an operating temperature of -55 to 125 °C. The 4608X-102-682LF part has a pin termination style. It has a tolerance of 2%. This device utilizes thick film technology.

Import TariffMay apply to this part

1,382 parts: Ships tomorrow

    Total$99.99Price for 1212

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2302+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 1,382 parts
      • Price: $0.0825

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.