Bourns4608X-102-270LFResistor Networks and Arrays
Res Thick Film NET 27 Ohm 1 Ohm 1W ±250ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Network | |
| 4 | |
| 27 | |
| 1Ohm | |
| 100 | |
| 1 | |
| 0.3 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±250 | |
| 70 to 125 | |
| ISOL | |
| Conformal Coated | |
| Pin | |
| 8 | |
| 2.54 | |
| Bulk | |
| SIP | |
| Single Line | |
| SIP | |
| 20.27 | |
| 2.49 | |
| 5.08 | |
| 5.08 | |
| Through Hole |
Pack multiple resistors into a single chip with this 4608X-102-270LF resistor array from Bourns. This dependable part has a power rating of 1 W and a power rating per resistor of 0.3 W. This product's 4 resistors have a value of 27 Ohm. Its temperature coefficient is ±250 ppm/°C. It has 8 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product's terminal pitch is 2.54 mm. This device is made with thick film technology. The 4608X-102-270LF part has a pin termination style. This product is 20.27 mm long, 5.08 mm tall and 2.49 mm deep. This part has an operating temperature of -55 to 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

