Bourns4608X-102-225LFResistor Networks and Arrays

Res Thick Film NET 2.2M Ohm 2% 1W ±100ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk

By combining multiple resistors into a single chip, the 4608X-102-225LF resistor array, developed by Bourns, can help you save space and power in your circuit design. This product's 4 resistors have a value of 2.2M Ohm. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1 W and a power rating per resistor of 0.3 W. It has 8 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 2.54 mm. It has a tolerance of 2%. This product is 20.27 mm long, 5.08 mm tall and 2.49 mm deep. This device utilizes thick film technology. The 4608X-102-225LF part has a pin termination style.

No Stock Available

Quantity Increments of 1 Minimum 2000
  • Manufacturer Lead Time:
    15 weeks
    • Price: $0.1125
    1. 2000+$0.1125
    2. 2500+$0.1102
    3. 3000+$0.1101
    4. 4000+$0.1090
    5. 5000+$0.1079
    6. 6000+$0.1057
    7. 10000+$0.1050
    8. 15000+$0.1049
    9. 20000+$0.1048

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.