50-75% Off
Bourns4608X-102-123LFResistor Networks and Arrays
Res Thick Film NET 12K Ohm 2% 1W ±100ppm/°C ISOL Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Network | |
| 4 | |
| 12K | |
| 2% | |
| 100 | |
| 1 | |
| 0.3 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| ISOL | |
| Conformal Coated | |
| Pin | |
| 8 | |
| 2.54 | |
| Bulk | |
| SIP | |
| Single Line | |
| SIP | |
| 20.27 | |
| 2.49 | |
| 5.08 | |
| 5.08 | |
| Through Hole |
Are you looking for a power-saving component that can be implemented in your circuit design? Bourns brings you their 4608X-102-123LF resistor array, essentially an IC chip with multiple resistors built in. Its temperature coefficient is ±100 ppm/°C. This product's 4 resistors have a value of 12K Ohm. This dependable part has a power rating of 1 W and a power rating per resistor of 0.3 W. It has 8 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product's terminal pitch is 2.54 mm. This product is 20.27 mm long, 5.08 mm tall and 2.49 mm deep. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 2%. The 4608X-102-123LF part has a pin termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

