Bourns4608X-101-123LFResistor Networks and Arrays
Res Thick Film NET 12K Ohm 2% 1W ±100ppm/°C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 7 | |
| 12K | |
| 2% | |
| 100 | |
| 1 | |
| 0.2 (1/5) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| BUS | |
| Conformal Coated | |
| Pin | |
| 8 | |
| 2.54 | |
| Bulk | |
| SIP | |
| Single Line | |
| SIP | |
| 20.27 | |
| 2.49 | |
| 5.08 | |
| 5.08 | |
| Through Hole |
Pack multiple resistors into a single chip with this 4608X-101-123LF resistor array from Bourns. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1 W and a power rating per resistor of 0.2 (1/5) W. This product's 7 resistors have a value of 12K Ohm. It has 8 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 20.27 mm long, 5.08 mm tall and 2.49 mm deep. It has a tolerance of 2%. This device is made with thick film technology. The 4608X-101-123LF part has a pin termination style. This product's terminal pitch is 2.54 mm. This part has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

