Bourns4606X-102-821LFResistor Networks and Arrays

Res Thick Film NET 820 Ohm 2% 0.75W(3/4W) ±100ppm/°C ISOL Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk

Use this 4606X-102-821LF resistor array from Bourns to conserve space by packing multiple resistors into one IC chip. This dependable part has a power rating of 0.75 (3/4) W and a power rating per resistor of 0.3 W. Its temperature coefficient is ±100 ppm/°C. This product's 3 resistors have a value of 820 Ohm. It has 6 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 2.54 mm. This device utilizes thick film technology. This product is 15.19 mm long, 5.08 mm tall and 2.49 mm deep. It has a tolerance of 2%. The 4606X-102-821LF part has a pin termination style.

No Stock Available

Quantity Increments of 1 Minimum 2000
  • Manufacturer Lead Time:
    15 weeks
    • Price: $0.0820
    1. 2000+$0.0820
    2. 2500+$0.0802
    3. 3000+$0.0794
    4. 4000+$0.0786
    5. 5000+$0.0778
    6. 6000+$0.0771
    7. 10000+$0.0767
    8. 15000+$0.0765
    9. 20000+$0.0763

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.