Bourns4606X-102-510LFResistor Networks and Arrays
Res Thick Film NET 51 Ohm 2% 0.75W(3/4W) ±100ppm/°C ISOL Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 3 | |
| 51 | |
| 2% | |
| 100 | |
| 0.75 (3/4) | |
| 0.3 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| ISOL | |
| Conformal Coated | |
| Pin | |
| 6 | |
| 2.54 | |
| Bulk | |
| SIP | |
| Single Line | |
| SIP | |
| 15.19 | |
| 2.49 | |
| 5.08 | |
| 5.08 | |
| Through Hole |
Conserve space and power by adopting this 4606X-102-510LF resistor array from Bourns, allowing multiple configurations of resistors to be downsized into an IC. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 0.75 (3/4) W and a power rating per resistor of 0.3 W. This product's 3 resistors have a value of 51 Ohm. It has 6 terminals. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 2%. This part has an operating temperature of -55 to 125 °C. The 4606X-102-510LF part has a pin termination style. This product is 15.19 mm long, 5.08 mm tall and 2.49 mm deep. This device is made with thick film technology. This product's terminal pitch is 2.54 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

