Bourns4606X-101-821LFResistor Networks and Arrays
Res Thick Film NET 820 Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.10.00.57 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 5 | |
| 820 | |
| 2% | |
| 100 | |
| 0.75 (3/4) | |
| 0.2 (1/5) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| BUS | |
| Conformal Coated | |
| Pin | |
| 6 | |
| 2.54 | |
| Bulk | |
| SIP | |
| Single Line | |
| SIP | |
| 15.19 | |
| 2.49 | |
| 5.08 | |
| 5.08 | |
| Through Hole |
This 4606X-101-821LF resistor array by Bourns packs multiple resistors into one IC chip. Its temperature coefficient is ±100 ppm/°C. This product's 5 resistors have a value of 820 Ohm. This dependable part has a power rating of 0.75 (3/4) W and a power rating per resistor of 0.2 (1/5) W. It has 6 terminals. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 2%. This part has an operating temperature of -55 to 125 °C. The 4606X-101-821LF part has a pin termination style. This product is 15.19 mm long, 5.08 mm tall and 2.49 mm deep. This device is made with thick film technology. This product's terminal pitch is 2.54 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

