10-25% Off
Bourns4606X-101-331LFResistor Networks and Arrays
Res Thick Film NET 330 Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 5 | |
| 330 | |
| 2% | |
| 100 | |
| 0.75 (3/4) | |
| 0.2 (1/5) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| BUS | |
| Conformal Coated | |
| Pin | |
| 6 | |
| 2.54 | |
| Bulk | |
| SIP | |
| Single Line | |
| SIP | |
| 15.19 | |
| 2.49 | |
| 5.08 | |
| 5.08 | |
| Through Hole |
By combining multiple resistors into a single chip, the 4606X-101-331LF resistor array, developed by Bourns, can help you save space and power in your circuit design. Its temperature coefficient is ±100 ppm/°C. This product's 5 resistors have a value of 330 Ohm. This dependable part has a power rating of 0.75 (3/4) W and a power rating per resistor of 0.2 (1/5) W. It has 6 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes thick film technology. This product is 15.19 mm long, 5.08 mm tall and 2.49 mm deep. It has a tolerance of 2%. The 4606X-101-331LF part has a pin termination style. This product's terminal pitch is 2.54 mm. This part has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

