10-25% Off
Bourns4606X-101-222LFResistor Networks and Arrays
Res Thick Film NET 2.2K Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 5 | |
| 2.2K | |
| 2% | |
| 100 | |
| 0.75 (3/4) | |
| 0.2 (1/5) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| BUS | |
| Conformal Coated | |
| Pin | |
| 6 | |
| 2.54 | |
| Bulk | |
| SIP | |
| Single Line | |
| SIP | |
| 15.19 | |
| 2.49 | |
| 5.08 | |
| 5.08 | |
| Through Hole |
If you're looking to conserve space in your circuit design, then this 4606X-101-222LF resistor array from Bourns will save you valuable space by packing multiple resistors into one IC chip. This dependable part has a power rating of 0.75 (3/4) W and a power rating per resistor of 0.2 (1/5) W. This product's 5 resistors have a value of 2.2K Ohm. Its temperature coefficient is ±100 ppm/°C. It has 6 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C. This product is 15.19 mm long, 5.08 mm tall and 2.49 mm deep. The 4606X-101-222LF part has a pin termination style. It has a tolerance of 2%. This product's terminal pitch is 2.54 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

