10-25% Off
Bourns4605X-101-392LFResistor Networks and Arrays
Res Thick Film NET 3.9K Ohm 2% 0.63W ±100ppm/°C BUS Conformal Coated 5-Pin SIP Pin Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 4 | |
| 3.9K | |
| 2% | |
| 100 | |
| 0.63 | |
| 0.2 (1/5) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| BUS | |
| Conformal Coated | |
| Pin | |
| 5 | |
| 2.54 | |
| Bulk | |
| SIP | |
| Single Line | |
| SIP | |
| 12.65 | |
| 2.49 | |
| 5.08 | |
| 5.08 | |
| Through Hole |
Create more space in your circuit design by using this 4605X-101-392LF resistor array developed by Bourns that packs multiple resistors into one IC chip. This product's 4 resistors have a value of 3.9K Ohm. This dependable part has a power rating of 0.63 W and a power rating per resistor of 0.2 (1/5) W. Its temperature coefficient is ±100 ppm/°C. It has 5 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product's terminal pitch is 2.54 mm. This product is 12.65 mm long, 5.08 mm tall and 2.49 mm deep. The 4605X-101-392LF part has a pin termination style. It has a tolerance of 2%. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

