Bourns4605X-101-104LFResistor Networks and Arrays
Res Thick Film NET 100K Ohm 2% 0.63W ±100ppm/°C BUS Conformal Coated 5-Pin SIP Pin Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.70 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 4 | |
| 100K | |
| 2% | |
| 100 | |
| 0.63 | |
| 0.2 (1/5) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| BUS | |
| Conformal Coated | |
| Pin | |
| 5 | |
| 2.54 | |
| Bulk | |
| SIP | |
| Single Line | |
| SIP | |
| 12.65 | |
| 2.49 | |
| 5.08 | |
| 5.08 | |
| Through Hole |
Create more space in your circuit design by using this 4605X-101-104LF resistor array developed by Bourns that packs multiple resistors into one IC chip. This product's 4 resistors have a value of 100K Ohm. This dependable part has a power rating of 0.63 W and a power rating per resistor of 0.2 (1/5) W. Its temperature coefficient is ±100 ppm/°C. It has 5 terminals. This product comes packaged in bulk, so the parts will be stored loosely. The 4605X-101-104LF part has a pin termination style. It has a tolerance of 2%. This product's terminal pitch is 2.54 mm. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C. This product is 12.65 mm long, 5.08 mm tall and 2.49 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

