Molex460150202Connector Headers and PCB Receptacles
Conn Wire to Board HDR 2Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Plus Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 2Power | |
| 2 | |
| Solder | |
| 4.2 | |
| Straight | |
| Center Key | |
| 4.2 | |
| 13/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 75 | |
| Tray | |
| 0.763 | |
| 5.4 | |
| 12.8 | |
| Mini-Fit Plus | |
| Contact Plating Thickness | (2.54/1.27)um |
| 3.5 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

