Finder46.52.8.230.0054Relays Other
Electromechanical Relay 230VAC 28KOhm DPDT(12.4x39.3)mm Socket Miniature Relay
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | Unknown |
| PPAP | Unknown |
| Miniature Relay | |
| DPDT | |
| 230 | |
| 5 | |
| 28K | |
| 184VAC | |
| 46VAC | |
| 440 | |
| 15 | |
| 10 | |
| Yes | |
| Yes | |
| No | |
| Non-Latching | |
| Silver Nickel | |
| Socket | |
| Solder Lug | |
| 8 | |
| Unsealed | |
| -40 | |
| 70 | |
| Dust Cover | |
| 12.4 | |
| 39.3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
