Finder46.61.9.012.0040Relays Other
Electromechanical Relay 12VDC 300Ohm 25A SPDT(12.4x39.3)mm Socket Miniature Relay
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| Automotive | Unknown |
| PPAP | Unknown |
| Miniature Relay | |
| SPDT | |
| 12 | |
| 40 | |
| 300 | |
| 8.8VDC | |
| 1.2VDC | |
| 440 | |
| 15 | |
| Yes | |
| Yes | |
| No | |
| Non-Latching | |
| Silver Nickel | |
| Socket | |
| Quick Connect | |
| 5 | |
| Unsealed | |
| -40 | |
| 70 | |
| Dust Cover | |
| 12.4 | |
| 39.3 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
