Grayhill46-260 BLKSwitch Push Button

Switch Push Button N.O./N.C. DPDT Round Button 0.25A 220VAC Momentary Panel Mount Wire Lead

Ideal for quick switching situations this 46-260 BLK push button switch manufactured from Grayhill is a must. This device has a maximum current rating of 0.25 A @ 115VAC. It has a DPDT configuration. This push switch has an operating temperature range of -40 °C to 85 °C. The 46-260 BLK push switch has a wire lead termination style. The maximum AC voltage rating is 220 VAC. This product is 20.62 mm long, 46.04 mm tall and 16.28 mm deep.

2 parts: Ships in 2 days

    Total$27.20Price for 2

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2428+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      United States of America
      • In Stock: 2 parts
      • Price: $13.60

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.