Grayhill46-102 REDSwitch Push Button
Switch Push Button N.O./N.C. SPDT Round Button 0.25A 220VAC Momentary Panel Mount Solder
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Round Button | |
| N.O./N.C. | |
| Threaded | |
| 0.25@115VAC | |
| 1000VAC | |
| 1000 | |
| <25 | |
| 250000 | |
| Red | |
| 9.93 | |
| Panel Mount | |
| Solder | |
| 3 | |
| Terminals | |
| Epoxy | |
| Phenolic | |
| Straight | |
| -40 | |
| 85 | |
| 1/4-32 | |
| 11.1 | |
| 11.1 | |
| 38.88 |
Manually control your circuit components with this 46-102 RED push button switch from Grayhill. It has a SPDT configuration. This device has a maximum current rating of 0.25 A @ 115VAC. This push switch has an operating temperature range of -40 °C to 85 °C. The 46-102 RED push switch has a solder termination style. The maximum AC voltage rating is 220 VAC. This product is 11.1 mm long, 38.88 mm tall and 11.1 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

