Grayhill46-102 BLKSwitch Push Button

Switch Push Button N.O./N.C. SPDT Round Button 0.25A 220VAC Momentary Panel Mount Solder

Never worry about turning off components or cutting off certain sections of a circuit with this 46-102 BLK push button switch from Grayhill. This device has a maximum current rating of 0.25 A @ 115VAC. It has a SPDT configuration. This push switch has an operating temperature range of -40 °C to 85 °C. The 46-102 BLK push switch has a solder termination style. The maximum AC voltage rating is 220 VAC. This product is 11.1 mm long, 38.88 mm tall and 11.1 mm deep.

32 parts: Ships in 2 days

    Total$66.65Price for 5

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 32 parts
      • Price: $13.33

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.