Grayhill46-05-05-502-03Switch Push Button
Switch Push Button N.O./N.C. SPDT Round Button 0.25A 220VAC Momentary Panel Mount/Through Hole PC Turret
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Round Button | |
| N.O./N.C. | |
| Threaded | |
| 0.25@115VAC | |
| 1000VAC | |
| 1000 | |
| <=25 | |
| 250000 | |
| Red | |
| 6.48 | |
| Panel Mount/Through Hole | |
| PC Turret | |
| 3 | |
| Terminals | |
| Epoxy | |
| Phenolic | |
| Straight | |
| -40 | |
| 85 | |
| 1/2-32 | |
| 42.47 |
Ideal for low current and low voltage circuits, this 46-05-05-502-03 push button switch from Grayhill will allow you to switch from connected to disconnected state. It has a SPDT configuration. This device has a maximum current rating of 0.25 A @ 115VAC. This push switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 46-05-05-502-03 push switch has a pc turret termination style. This product is 42.47 mm tall. The maximum AC voltage rating is 220 VAC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

