Molex459713115Connector Headers and PCB Receptacles
Conn Board to Board RCP 300 POS 1.27mm Solder ST SMD SEARAY T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| RCP | |
| 300 | |
| 10 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 2.7/Contact | |
| 240VAC | |
| 25000 | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tape and Reel | |
| 3.372 | |
| 45.26 | |
| 14.68 | |
| 5 | |
| SEARAY | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

