Molex45970-3185Connector Headers and PCB Receptacles
Conn Board to Board HDR 240 POS 1.27mm Solder ST Top Entry SMD SEARAY T/R
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| HDR | |
| 240 | |
| 8 | |
| Solder | |
| 1.27 | |
| Straight | |
| Left Slot/Right Key | |
| 1.27 | |
| 2.7/Contact | |
| 240VAC | |
| 25000 | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tape and Reel | |
| 3.163 | |
| 44.67 | |
| 12.14 | |
| SEARAY | |
| Contact Plating Thickness | 0.762um |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

