Molex45912-0027Connector Card Edge
Conn Power Card Edge F 20 POS 12.9mm Solder ST Thru-Hole EXTreme PowerEdge™ Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power Card Edge | |
| F | |
| 20 | |
| 2 | |
| Solder | |
| 12.9 | |
| Straight | |
| 3/Contact | |
| 250V | |
| -40 | |
| 105 | |
| 250 | |
| Tray | |
| 8.684 | |
| 26.8 | |
| 9 | |
| 15 | |
| EXTreme PowerEdge™ | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

