Molex45911-0001Connector Card Edge
Conn Power Card Edge SKT 2Power/8Signal POS 2.5mm Solder ST Thru-Hole EXTreme PowerEdge™ Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power Card Edge | |
| SKT | |
| 2Power/8Signal | |
| 4 | |
| Solder | |
| 2.5 | |
| Straight | |
| 250V | |
| -40 | |
| 105 | |
| 250 | |
| Tray | |
| 4.4 | |
| 26.8 | |
| 9 | |
| 15 | |
| EXTreme PowerEdge™ | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

