| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| Automotive | No |
| PPAP | No |
| BNC | |
| F | |
| Solder | |
| Straight | |
| F | |
| Gold | |
| 50 | |
| Bayonet Lock | |
| Standard | |
| -65 | |
| 165 | |
| 17.5 | |
| 17.5 | |
| 16 | |
| Through Hole |
By using this bnc 4578 RF connector from Pomona, you won't have to worry about any problems between connections in your circuit. This connector's body is plated in nickel. It has a receptacle type gender. It has a straight body orientation. It uses the solder termination method. This rf connector has an operating temperature of -65 to 165 °C. This product is 17.5 mm long, 16 mm tall and 17.5 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

