| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.60 | |
| Automotive | No |
| PPAP | No |
| Test Clip | |
| Straight | |
| 1 | |
| 1 | |
| 5 | |
| Cable Mount | |
| 150 | |
| 15.72 |
The easy-to-use test clip 4555-0 test terminal block from Pomona makes it possible to test any abnormal connections your application may have. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 5 A. This test terminal block has a maximum operating temperature of 150 °C. 4555-0 is housed in black nylon. This product has a diameter of 15.75 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
