| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.69.40.20 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | M12 Circular |
| Gender | RCP |
| Mounting | Surface Mount |
| Body Orientation | Straight |
| Polarization | A |
| Number of Ports | 1 |
| Number of Contacts | 5 |
| Number of Terminals | 5 |
| Contact Gender | SKT |
| Termination Method | Solder |
| Less Contact | No |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Shell Material | Liquid Crystal Polymer |
| Housing Color | Black |
| Maximum Current Rating (A) | 4.8 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Insulation Resistance (MOhm) | 1000000 |
| Maximum Contact Resistance (mOhm) | 10 |
| Mating Cycle (Cycles) | 100 |
| Product Diameter (mm) | 10 |
| Product Height (mm) | 17 |
| Packaging | Tape and Reel |