Ezurio453-00145RBluetooth
Bluetooth v5.3 (BLE) SMART SOC IoT 2Mbps 3V/3.3V 36-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Module | |
| Bluetooth v5.3 (BLE) | |
| Microcontroller | |
| 2 | |
| 2402 | |
| 2480 | |
| ISM | |
| 2.4GHz | |
| -106.5 | |
| SPI/UART | |
| 1.8 | |
| 3|3.3 | |
| 3.8 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| IoT | |
| Mounting | Surface Mount |
| Package Height | 2.15 |
| Package Width | 12.9 |
| Package Length | 15 |
| PCB changed | 36 |
| Supplier Package | SMD |
| 36 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

