Ezurio453-00119Combo Wireless Modules
WLAN+BT Module 2020MHz to 2484MHz/5150MHz to 7125MHz 75-Pin M.2 E-Key Module Tray
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| WLAN+BT | |
| Module | |
| 3 | |
| 2020 to 2484|5150 to 7125 | |
| 2400 to 24835 | |
| HCI/UART | |
| 18dBm(Typ) | |
| -40 | |
| 85 | |
| Tray | |
| Bluetooth v5.4(BLE) + EDR + BDR | |
| IEEE 802.11a/b/g/n/ac/ax | |
| Mounting | Socket |
| Package Height | 3.1 |
| Package Width | 22 |
| Package Length | 30 |
| PCB changed | 75 |
| Supplier Package | M.2 E-Key Module |
| 75 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
