Ezurio453-00091CBluetooth
Bluetooth v5.3 (BLE) SMART SOC IoT 2Mbps SIP Module Cut Tape
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.70 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Module | |
| Bluetooth v5.3 (BLE) | |
| Microprocessor | |
| 2 | |
| 2400(Typ) | |
| ADC/GPIO/I2C/PDM/PWM/SPI/UART | |
| 1.8 | |
| 3.8 | |
| -40 | |
| 105 | |
| Extended Industrial | |
| Cut Tape | |
| IoT | |
| Mounting | Through Hole |
| Package Height | 1.1 |
| Package Width | 6 |
| Package Length | 6 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

