| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8517.62.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| WLAN+BT | |
| Module | |
| 65 | |
| 2400(Typ) | |
| PCM/UART | |
| 18dBm | |
| -40 | |
| 85 | |
| Extended | |
| Cut Tape | |
| Bluetooth v5.2(BLE) | |
| IEEE 802.11b/g/n | |
| Mounting | Surface Mount |
| Package Height | 4 |
| Package Width | 15.5 |
| Package Length | 21 |
| Supplier Package | SMD Module |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

