Ezurio453-00068CCombo Wireless Modules
BT+ZigBee Module 2405MHz to 2480MHz 97-Pin LGA Module Cut Tape
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| BT+ZigBee | |
| Module | |
| 2 | |
| 2405 to 2480 | |
| 2402 to 2480 | |
| I2C/SPI/UART/USB | |
| 21dBm | |
| -40 | |
| 105 | |
| Industrial | |
| Cut Tape | |
| Bluetooth v5.2(BLE) | |
| IEEE 802.15.4 | |
| Mounting | Surface Mount |
| Package Height | 2.45 |
| Package Width | 10 |
| Package Length | 21 |
| PCB changed | 97 |
| Standard Package Name | LGA |
| Supplier Package | LGA Module |
| 97 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

