| Compliant | |
| 5A992c. | |
| Active | |
| 8517.62.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| BT+NFC+ZigBee | |
| Module | |
| 2402 to 2480 | |
| ADC/GPIO/I2C/I2S/PDM/PWM/QSPI/SPI/UART/USB | |
| -40 | |
| 105 | |
| Industrial | |
| Tape and Reel | |
| Bluetooth v5.2(BLE) | |
| Mounting | Surface Mount |
| Package Height | 2 |
| Package Width | 10 |
| Package Length | 15 |
| PCB changed | 75 |
| Standard Package Name | LGA |
| Supplier Package | LGA Module |
| 75 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

