Ezurio453-00046CCombo Wireless Modules
WLAN+BT Module 2412MHz to 2484MHz/5150MHz to 5825MHz 68-Pin LGA Module Cut Tape
| Compliant | |
| EAR99 | |
| Active | |
| 8517.62.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| WLAN+BT | |
| Module | |
| 433.3 | |
| 2412 to 2484|5150 to 5825 | |
| 2402 to 2480 | |
| HCI/PCM/UART/USB | |
| 17.5dBm | |
| -40 | |
| 85 | |
| Cut Tape | |
| Bluetooth v5.2(BLE) | |
| IEEE 802.11a/b/g/n/ac | |
| Mounting | Surface Mount |
| Package Height | 2.1 |
| Package Width | 12 |
| Package Length | 17 |
| PCB changed | 68 |
| Standard Package Name | LGA |
| Supplier Package | LGA Module |
| 68 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

