Molex45280-0401Connector Headers and PCB Receptacles
Conn Wire to Board HDR 4 POS 3mm Press Fit ST Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4 | |
| 2 | |
| Press Fit | |
| 3 | |
| Straight | |
| Center Key | |
| 3 | |
| 8.5/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 1.276 | |
| 13 | |
| 11.9 | |
| 2.36 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

