| Compliant | |
| EAR99 | |
| Automotive | No |
| PPAP | No |
| Test Clip | |
| M | |
| Straight | |
| 1 | |
| 1 | |
| 3 | |
| Cable Mount | |
| 102 | |
| 43.93 | |
| 12.7 |
This micrograbber 4521-2 test terminal block developed by Pomona allows for flexibility. This PIN connector's a single contact that is made out of beryllium copper alloy and plated with gold. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 3 A. This test terminal block has a maximum operating temperature of 102 °C. This product is 12.7 mm tall. 4521-2 is housed in red nylon.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
