Congatec AG45202System on Modules - SOM
Compact COM Express SOM with Core Processor 32GB RAM
| Compliant | |
| Active | |
| 8471.50.01.50 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Intel | |
| Core | |
| i3-6100U | |
| Core i3 | |
| 2.3G | |
| 15 | |
| Intel HT/Intel VT-x/Intel VT-d/Intel EPT/Intel TSX-NI/Intel 64/Intel My WiFi/Idle States/Enhanced Intel SpeedStep/Thermal Monitoring/Intel Flex Memory Access/Intel Small Business Advantage/Intel Smart Response | |
| Compact COM Express | |
| Intel PCH-LP Integrated | |
| No | |
| 3M | |
| AMI Aptio UEFI | |
| 2 | |
| DDR4 | |
| SODIMM | |
| 32G | |
| 2 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 12 | |
| 1 | |
| 3 | |
| 0 | |
| 0 | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| Intel I219LM | |
| 1000Mbps | |
| CRT|LCD | |
| Intel Gen 9 | |
| DP|eDP|HDMI|LVDS|VGA | |
| Linux|Win 7|Win 8|Win 10|Win 10 IoT Enterprise|Win Embedded Standard | |
| Linux | |
| Win 7|Win 8|Win 10|Win 10 IoT Enterprise|Win Embedded Standard | |
| No | |
| 0 | |
| 60 | |
| Type 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
