Reduced Price
Molex451450401Cable Assembly AC Power
Cable Assembly AC Power 0.15m Squba to Squba 4 to 4 POS F-F Crimp-Crimp 22AWG
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 0.15 | |
| 22 | |
| Squba | |
| Squba | |
| F-F | |
| Crimp-Crimp | |
| 4 to 4 | |
| Straight to Straight | |
| 5/Contact | |
| 125V | |
| Copper Alloy | |
| Matte Tin | |
| Black |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

