Molex451410410Cable Assembly AC Power
Multi Cat-to-Multi Cat Off-the-Shelf (OTS) Cable Assembly, Male, Single Row, 1.0m Length, 16 AWG, 4 Circuits, Key A, Black
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| 8 | |
| F-F | |
| Crimp | |
| 4 | |
| 40/Contact | |
| 1000VAC | |
| Copper Alloy | |
| Gold | |
| Black | |
| 5.84 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

