Molex451360403Cable Assembly AC Power
Cable Assembly 0.3m Mega-Fit to Mega-Fit 4 to 4 POS F-F Crimp-Crimp 12AWG
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 0.3 | |
| 12 | |
| Mega-Fit | |
| Mega-Fit | |
| F-F | |
| Crimp-Crimp | |
| 4 to 4 | |
| 23/Contact | |
| 600 | |
| Copper Alloy | |
| Matte Tin | |
| Black |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

