Reduced Price
Molex45130-0401Cable Assembly Other
Cable Assembly UL 1061 0.15m 20AWG Nano-Fit to Nano-Fit 2 POS F-F Crimp Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| UL 1061 | |
| 2 | |
| F-F | |
| Nano-Fit | |
| Nano-Fit | |
| 0.15 | |
| Crimp | |
| 20 | |
| 250VAC | |
| Bag | |
| Tin | |
| High Conductivity Copper | |
| 8/Contact |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

