10-25% Off
3M45112-010030Connector Headers and PCB Receptacles
Conn IDC Connector SKT 12 POS 1.27mm IDT RA Cable Mount Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| SKT | |
| 12 | |
| 2 | |
| IDT | |
| 1.27 | |
| Right Angle | |
| Center Key | |
| 1.27 | |
| 0.75 | |
| 125VAC | |
| 1000 | |
| -65 | |
| 125 | |
| Tray | |
| 11.93 | |
| 5.33 | |
| 4.31 | |
| Cable Mount |
As an added safety precaution, the idc connector 45112-010030 header connector from 3M will prevent and protect components on your circuit board from accidentally touching each other. This SKT connector's 12 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. It has a maximum voltage rating of 125 V. This is a 2-row connector. It has a socket type gender. Its pitch is 1.27 mm. This device has a maximum current rating of 2.5 A. This component will be shipped in tray format. This product is 11.93 mm long, 4.08 mm tall and 4.31 mm deep. This connector has an operating temperature of -55 to 105 °C. It uses the idt termination method. 45112-010030 is housed in polybutylene terephthalate.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

